11_TNC-R50-4-76/133_NE

HUBER+SUHNER
455-11TNCR50476133NE
11_TNC-R50-4-76/133_NE

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIAL CONNECTOR, TNC-reverse, 50 Ohm, Straight cable plug (male)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
TNC
Plug (Pin)
50 Ohms
11 GHz
Crimp
Straight
Reverse
Cable Mount / Free Hanging
LMR-240, S-04262-D, SPUMA-240, SPUMA-240-UF
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Contact Material: Brass
Contact Termination: Crimp
Contact Type: Pin (Male)
Isolation: Non-Isolated
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: TNC
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 84031534
Unit Weight: 0.522795 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$38.79 $38.79
$36.17 $361.70
$34.87 $871.75
$33.21 $1,660.50
$31.45 $3,145.00
$30.65 $7,662.50
500 Quote