13SP255B

Essentra
144-13SP255B
13SP255B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .194 ID, .500 OD, .750 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#6, M3.5
19.1 mm
Nylon
12.7 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.185 $1.85
$0.149 $14.90
$0.131 $65.50
$0.127 $127.00
$0.116 $290.00
$0.113 $1,130.00
$0.104 $2,600.00
$0.102 $5,100.00