12SWS3515B

Essentra
144-12SWS3515B
12SWS3515B

Mfr.:

Description:
Washers Shoulder Washer, .438 ID, .875 OD, .531 Shank OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
22.2 mm
Black
Brand: Essentra
Mounting Hole Size: 11.1 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.321 $3.21
$0.278 $27.80
$0.259 $129.50
$0.232 $232.00
$0.217 $542.50
$0.209 $2,090.00
$0.198 $4,950.00
$0.195 $9,750.00