12SWS1240B

Essentra
144-12SWS1240B
12SWS1240B

Mfr.:

Description:
Washers Shoulder Washer, .254 ID, .630 OD, .375 Shank OD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Washers
RoHS:  
Shoulder Washer
Nylon
9.5 mm
1/4
Black
Brand: Essentra
Mounting Hole Size: 6.5 mm
Product Type: Washers
Screw Head: Round
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926904590
CAHTS:
3926909130
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 500

Stock:
500 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.15 $0.15
$0.114 $1.14
$0.097 $9.70
$0.091 $45.50
$0.084 $84.00
$0.077 $192.50
$0.072 $720.00
$0.07 $1,750.00
$0.065 $3,250.00