ESP32-S3-WROOM-2-N32R8V

Espressif Systems
356-ESP3S3WRM2N32R8V
ESP32-S3-WROOM-2-N32R8V

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-S3R8 with 1.8V 8 MB Octal PSRAM die inside, 32 MB Octal SPI flash, PCB antenna

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
3 V
3.6 V
- 40 C
+ 65 C
PCB
25.5 mm x 18 mm x 3.1 mm
Bluetooth 5.0 Mesh
802.11 b/g/n
Bulk
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 97 mA
Supply Current Transmitting: 355 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: