ESP32-S3-DevKitC-1-N32R16V

Espressif Systems
356-32S3DKTC1N32R16V
ESP32-S3-DevKitC-1-N32R16V

Mfr.:

Description:
Multiprotocol Development Tools The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy func

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
ESP32-S3-WROOM-1, ESP32-S3-WROOM-2
Bluetooth
WiFi
General Purpose Module
Brand: Espressif Systems
For Use With: Module
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 392
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
CNHTS:
8543709990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-S3-DevKitC-1 Development Kit

Espressif Systems ESP32-S3-DevKitC-1 Development Kit is a powerful and flexible development tool built around the ESP32-S3 System-on-Chip (SoC), which features a dual-core 32-bit Xtensa® LX7 processor with integrated AI acceleration, Wi-Fi® 4 (2.4 GHz), and BLUETOOTH® 5 (LE) connectivity. Designed for Artificial Intelligence of Things (AIoT) applications, the ESP32-S3-DevKitC-1 supports advanced features such as voice recognition, image processing, and edge computing. The kit includes a USB Type-C® interface for power, programming, and debugging, along with an onboard USB-to-UART bridge and multiple GPIOs for peripheral integration. The board also supports external power inputs and offers both PCB and U.FL antenna options for flexible wireless performance. With a compact, breadboard-friendly design and robust wireless capabilities, the Espressif Systems ESP32-S3-DevKitC-1 is ideal for developing smart home devices, wearables, Human-Machine Interface (HMI) systems, and industrial automation solutions that require both connectivity and on-device intelligence.

ESP32-S3 Development Kits

Espressif Systems ESP32-S3 Development Kits offer the ESP32-S3-DevKitC-1 entry-level development board equipped with either ESP32-S3-WROOM- 1 or ESP32-S3-WROOM-1U, a general-purpose Wi-Fi + BLUETOOTH® LE MCU module that integrates complete Wi-Fi and Bluetooth LE functions. Most of the I/O pins on the module are broken out to the pin headers on both sides of this board for easy interfacing. Developers can either connect peripherals with jumper wires or mount ESP32-S3-DevKitC-1 on a breadboard.

In Stock: 575

Stock:
575
Can Ship Immediately
On Order:
2,352
784
Pending
784
Expected 11/23/2026
784
Expected 12/2/2026
Factory Lead-Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$15.89 $15.89