ESP32-S2-WROVER(M22S2H3216PH3Q0)

Espressif Systems
356-ESP32S2WRV3216PH
ESP32-S2-WROVER(M22S2H3216PH3Q0)

Mfr.:

Description:
WiFi Modules - 802.11 SMD Module ESP32-S2-WROVER, ESP32-S2, 3.3V 16Mbits PSRAM, 32Mbits SPI flash, PCB Antenna

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: WiFi Modules - 802.11
RoHS:  
ESP32-S2-WROVER
802.11 b/g/n
2.412 GHz to 2.484 GHz
150 Mb/s
GPIO, I2C, I2S, PWM, SPI, UART, USB 1.1 OTG
3 V
3.6 V
13 dBm, 15 dBm, 19.5 dBm
160 mA, 200 mA, 220 mA, 310 mA
63 mA, 68 mA
- 40 C
+ 85 C
Reel
Antenna Connector Type: PCB
Brand: Espressif Systems
Dimensions: 18 mm x 31 mm x 3.3 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Unit Weight: 0.326108 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 650   Multiples: 650
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 650)
$2.47 $1,605.50
$2.46 $3,198.00
$2.45 $4,777.50

Similar Product

Espressif Systems ESP32-S2-SOLO-2-N4R2
Espressif Systems
WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna