ESP32-PICO-MINI-02-N8R2

Espressif Systems
356-ESP32PCOMN2PH3Q0
ESP32-PICO-MINI-02-N8R2

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-PICO-V3-02 with 8 MB flash and 2 MB PSRAM die inside, ESP32 ECO V3, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
2.4 GHz
19.5 dBm
I2C, SPI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth 4.2
Reel
Cut Tape
Brand: Espressif Systems
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Supply Current Receiving: 116 mA
Supply Current Transmitting: 240 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This product is sold as "Engineering Samples" and are not yet
released to mass production. Customer understands and accepts
that the shipped Engineering Samples are sold "as is", come with
no warranties and that Espressif Systems takes no responsibility
and accepts no liability related to the usage of these devices.
Espressif Systems reserves the right to make changes to the
product and/or the manufacturing process without notification.
Please contact a Mouser Technical Service Representative for further assistance.
5-0920-2

Compliance Codes
USHTS:
8517620090
CNHTS:
8517629990
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,914

Stock:
1,914
Can Ship Immediately
On Order:
18,850
6,500
Pending
10,400
Expected 12/1/2026
1,950
Expected 2/2/2027
Factory Lead-Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.43 $6.43
$5.72 $57.20
$5.29 $132.25
$4.86 $486.00
$4.62 $1,155.00
Full Reel (Order in multiples of 650)
$3.91 $2,541.50