TG2016SMN 40.0000M-ECGNNM3
Images are for reference only
See Product Specifications
See Product Specifications
732-2016SMN4MECGNNM3
TG2016SMN 40.0000M-ECGNNM3
Mfr.:
Description:
TCXO Oscillators TG2016SMN 40.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR
TCXO Oscillators TG2016SMN 40.0000M-ECGNNM3: TCXO 1.8V +/-0.5PPM -40 85C NON O/E 250TR
Datasheet:
Compliance Codes
- USHTS:
- 8541600060
- TARIC:
- 8541600000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
A tariff of 35% may be applied if shipping to the United States.| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 250) | ||
| $3.49 | $872.50 | |

United States