3120-N311-P7T1-W15FY3-1.8A

E-T-A
457-311P7T1W15FY31.8
3120-N311-P7T1-W15FY3-1.8A

Mfr.:

Description:
Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
E-T-A Circuit Breakers
Product Category: Circuit Breakers
3120-N
Thermal Circuit Breakers
Overcurrent Protection
1.8 A
115 VAC
50 VDC
1 Pole
Rocker
- 30 C
+ 60 C
Illuminated
Brand: E-T-A
Mounting Style: Snap-In
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Blade
Voltage Rating: 115 VAC, 50 VDC
Unit Weight: 1.058219 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200040
CAHTS:
8536200090
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3120-N Next-Generation Circuit Breaker/Switch

E-T-A Circuit Breakers 3120-N Next-Generation Circuit Breaker/Switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. 3120-N Next-Generation Circuit Breaker/Switch, which replaces the 3120-F series, is ideally suited for overload protection of motors, pumps, transformers, and cables. After tripping, the device can reliably, easily, and quickly be reset. The positively trip-free mechanism ensures reliable circuit disconnection even with the actuator blocked.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.85 $43.85
$36.37 $181.85
$30.16 $301.60
$29.26 $1,463.00
$25.98 $2,598.00
$25.51 $6,377.50
500 Quote