PV7F2T011

E-Switch
612-PV7F2T011
PV7F2T011

Mfr.:

Description:
Pushbutton Switches - Industrial Anti-vandal, DPST-NO/NC, Off-On, On-Off, Panel Mount, Front, Black, IP65

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round, Flat
Illuminated
DPST
OFF - ON, ON - OFF
48 VDC
2 A
Solder Lug
IP65
LED
PV7
Actuator Style: Button
Brand: E-Switch
Contact Plating: Silver
Diameter: 25 mm
Life: 50000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Packaging: Bulk
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Tradename: PV Anti-Vandal
Type: Anti-Vandal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509033
CNHTS:
8536500090
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.

In Stock: 17

Stock:
17 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$24.05 $24.05
$20.83 $208.30
$19.63 $392.60
$19.34 $1,934.00
$18.89 $4,911.40
$18.69 $9,345.00
2,500 Quote