515-1093F

Dialight
645-515-1093F
515-1093F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
2 Element
Clear
PCB Mount
Right Angle
1.27 mm x 2.5 mm
Rectangular
29.51 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 1.162 in x 2.57 in x 0.692 in
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9001909000
CNHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 250

Stock:
250 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.15 $5.15
$3.82 $38.20
$2.90 $290.00
$2.67 $1,335.00
$2.51 $2,510.00