LFM200M360C

Cincon
418-LFM200M360C
LFM200M360C

Mfr.:

Description:
Power Supplies - Chassis Mount 200W 36V 3.06A Med

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
85 VAC to 264 VAC, 115 VDC to 370 VDC
1 Output
36 VDC
5.55 A
Enclosed
4.25 kVAC
94 %
Industrial
78.6 mm
57.9 mm
25.4 mm
IEC 60601-1, IEC 62368-1
LFM200M
Brand: Cincon
Commercial/Medical: Medical
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; IEC/EN/UL 62368-1
Dimensions: 78.6 mm x 57.9 mm x 25.4 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFM200M 200W AC/DC Power Supplies with PFC

Cincon LFM200M 200W AC/DC Power Supplies with Power Factor Correction (PFC) feature single output AC/DC modules with high power density, ideal for medical applications. The power supplies offer an active PFC function and various protections, including continuous short circuit (SCP), overvoltage (OVP), and overtemperature (OTP). The LFM200M series operates with a universal 85VAC to 264VAC input voltage range, a high 28.35W/in3 power density, and <0.3W no-load input power consumption. The Cincon LFM200M 200W AC/DC Power Supplies have a low-profile 25.4mm package and meet various approvals, including IEC/EN/UL 60601-1 2 MOPP, IEC/EN/UL 62368-1, and IEC/EN 60335-1.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

LFM Low-Profile AC/DC Power Supplies

Cincon LFM Low-Profile AC/DC Power Supplies feature a 1" pitch design for space-constrained environment applications. These power supplies operate within a 200W to 420W output power range and comply with various medical/ITE safety standards. The LFM power supply family offers a semi-potting construction that facilitates heat dissipation and maximizes thermal performance with an enhanced conduction cooling design. The Cincon LFM Low-Profile AC/DC Power Supplies prevent moisture and dust ingress and meet overvoltage category (OVC) III and surge requirements to 4kV. The power supplies are ideal for industrial automation, medical equipment, telecommunications infrastructure, and industrial PC (IPC) applications.

In Stock: 9

Stock:
9 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$96.72 $96.72
$95.75 $478.75
$94.79 $947.90
$92.89 $2,322.25
$90.11 $4,505.50
$86.50 $8,650.00