ECB40W18-72S24-B

Cincon
418-ECB40W18-72S24-B
ECB40W18-72S24-B

Mfr.:

Description:
DC/DC Converters - Through Hole 40W 8.5-160Vin 24Vout 1.66A Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
40 W
24 V
1.666 A
3 kV, 4.2 kV
50.8 mm x 25.4 mm x 12.7 mm
50.8 mm (2 in)
25.4 mm (1 in)
12.7 mm (0.5 in)
Industrial
+ 105 C
- 40 C
ECB40W18
Brand: Cincon
Dimensions: 50.8 mm x 25.4 mm x 12.7 mm
Input Voltage: 8.5 VDC to 160 VDC
Mounting Style: Through Hole
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECB40W18 Isolated DC-DC Converters

Cincon ECB40W18 Isolated DC-DC Converters offer 40W of output power at output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC. These DC-DC converters feature an ultra-wide input voltage range of 8.5VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The ECB40W18 isolated DC-DC converters offer high efficiency of up to 90 percent, allowing case operating temperature ranges of -40°C to 105°C. These DC-DC converters comply with EN 55032, EN 55035, EN 50155, EN 45545, and EN 50121-3-2. The ECB40W18 isolated DC-DC converters feature a fixed switching frequency, regulated outputs, remote ON/OFF, and low no-load power consumption. These isolated DC-DC converters are ideal for use in energy-critical systems.

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.00 $111.00
$108.80 $1,088.00
$106.62 $2,665.50
$103.42 $5,171.00
$99.29 $9,929.00