EC5SBW-24S12-CMF

Cincon
418-EC5SBW-24S12-CMF
EC5SBW-24S12-CMF

Mfr.:

Description:
DC/DC Converters - Chassis Mount 30W 4:1 Input Range 1x1 Inch Isolated DC-DC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
30 W
12 V
2.5 A
1.5 kVDC
Non-standard
68 mm
37.5 mm
30.6 mm
Industrial
+ 85 C
- 40 C
EC5SBW-C(D)MF
Application: Industrial
Brand: Cincon
Dimensions: 68 mm x 37.5 mm x 30.6 mm
Input Voltage: 10 V to 36 V
Mounting Style: Chassis
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters

Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters feature a 30W output power rating and a wide 4:1 input voltage range. The converters provide a high 90% efficiency, which allows operation between -40°C and +105°C. The EC5SBW-CMF and EC5SBW-DMF series offer a very low no-load power consumption, which is ideal for energy-critical systems. The Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters are fully protected against overtemperature (OTP), output over-current (OCP), output over-voltage (OVP), and under voltage lock-out (UVLO). The converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, mobile equipment, and industrial applications.

In Stock: 6

Stock:
6 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$52.75 $52.75
$49.01 $490.10
$48.03 $1,200.75
$46.59 $2,329.50
$44.73 $4,473.00