CFM81S150-CA

Cincon
418-CFM81S150-CA
CFM81S150-CA

Mfr.:

Description:
Power Supplies - Chassis Mount 80W 90-264Vin 15V 5.36A Cov

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
80 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
5.36 A
Enclosed
3 kVAC
89 %
Industrial
81.28 mm
62 mm
40 mm
CFM81S
Brand: Cincon
Compliance: IEC/EN/UL 62368-1
Dimensions: 81.28 mm x 62 mm x 40 mm
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Modules
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409520
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

CFM81S 80W Open-Frame AC-DC Power Modules

Cincon CFM81S 80W Open-Frame AC-DC Power Modules are open-frame, switching AC-DC power modules with a 90VAC to 264VAC universal input range. These Cincon modules are highly efficient, reliable, and compact with high power density and a single output. CFM81S modules are fully protected against short circuits and over-voltage conditions. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that CFM81S Power Modules are highly reliable.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$47.56 $47.56
$43.58 $217.90
$40.58 $405.80
$39.63 $990.75
$38.71 $1,935.50
$37.52 $3,752.00
$37.07 $9,267.50
500 Quote