CFM500S240-PM

Cincon
418-CFM500S240-PM
CFM500S240-PM

Mfr.:

Description:
Power Supplies - Chassis Mount 500W 24V

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Power Supplies - Chassis Mount
RoHS:  
500 W
80 VAC to 264 VAC
1 Output
24 VDC
15.83 A
Open Frame
4 kVAC
94.5 %
Industrial
127 mm
76 mm
39.1 mm
CFM500S
Brand: Cincon
Compliance: IEC/EN/UL 62368-1
Dimensions: 127 mm x 76 mm x 39.1 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: With PFC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504407012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CFM500S AC-DC Power Supplies with PFC

Cincon CFM500S AC-DC Power Supplies with Power Factor Correction (PFC) feature a universal input range of 80VAC to 264VAC and high efficiency of up to 94.5%. These power supplies offer overtemperature protection (OTP), low inrush current, and a high power density of up to 20.96W/inch3. These CFM500S AC-DC power supplies from Cincon provide output voltage ranging between 12V to 48V, 390W (natural), and 470W to 500W (conduction convection) power output. The power supplies meet EN 55032 Class B and IEC/EN60335-1 and come with active PFC that meets EN 61000-3-2.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$172.10 $172.10
$156.62 $783.10
$155.73 $1,557.30
$145.94 $3,648.50
$140.60 $7,030.00
100 Quote