CEB100W-48S54N

Cincon
418-CEB100W-48S54N
CEB100W-48S54N

Mfr.:

Description:
DC/DC Converters - Through Hole 100W 16.5-74Vin 54Vout NLog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
54 V
1.85 A
3 kV
1/8 Brick
62.2 mm (2.449 in)
26.6 mm (1.047 in)
12.7 mm (0.5 in)
Industrial
+ 105 C
- 40 C
CEB100W
Brand: Cincon
Dimensions: 62.2 mm x 26.6 mm x 12.7 mm
Input Voltage: 16.5 VDC to 74 VDC
Mounting Style: Through Hole
Product Type: DC/DC Converter
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEB100W 100W 4:1 Input Isolated DC/DC Converters

Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters feature an industry-standard eighth-brick package with a 4:1 input voltage range and a 100W output power rating. The converters offer a fixed switching frequency, regulated outputs, and a remote on/off function. The CEB100W series is fully protected against overtemperature (OTP), output overcurrent (OCP), output overvoltage (OVP), input undervoltage lockout (UVLO), and continuous short circuit conditions. The converters have a high I/O isolation and a 93.5% efficiency rating. The Cincon CEB100W 100W 4:1 Input Isolated DC/DC Converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, and industrial and mobile equipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.47 $129.47
$125.37 $1,253.70
$122.26 $3,056.50
$117.40 $5,870.00
$114.46 $11,446.00
250 Quote