PA12B1T20PO

Carlo Gavazzi
225-PA12B1T20PO
PA12B1T20PO

Mfr.:

Description:
Photoelectric Sensors PHOTO TR CH1 M12 PNP NO CAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Photoelectric Sensors
Through-Beam
20 m
Infrared Laser
NPN/PNP
Connector
M12
10 VDC
30 VDC
- 20 C
+ 50 C
Brand: Carlo Gavazzi
IP Rating: IP67
Length: 42.4 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: PA12
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.90 $484.50
$93.84 $938.40
$91.78 $2,294.50
$91.15 $4,557.50
$90.78 $9,078.00