ICB12S23F04A2NO

Carlo Gavazzi
225-ICB12S23F04A2NO
ICB12S23F04A2NO

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
NPN-NO
Mounting Bracket
Cable
2 m
10 VDC
36 VDC
ICB12
Brand: Carlo Gavazzi
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
CAHTS:
8543700000
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.72 $78.72
$69.02 $345.10
$66.24 $662.40
$64.08 $1,602.00