EI1808PPOPL-1

Carlo Gavazzi
225-EI1808PPOPL-1
EI1808PPOPL-1

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX PL M18 PNP NO,PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
8 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
12 VDC
36 VDC
EI18
Brand: Carlo Gavazzi
Housing Material: Thermoplastic Polyester
IP Rating: IP67
Maximum Frequency: 400 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543704500
CAHTS:
8543700000
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.68 $94.68
$65.55 $327.75
$63.48 $634.80
$61.41 $1,535.25