VOF-30C-S5

CUI Inc.
490-VOF-30C-S5
VOF-30C-S5

Mfr.:

Description:
Power Supplies - Chassis Mount 5 Vdc, 4.1 A, 20.5 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
20.5 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
5 VDC
4.1 A
Open Frame
3 kVAC
78 %
Industrial
76.2 mm
50.8 mm
27 mm
VOF-30C
Brand: CUI Inc.
Compliance: IEC/EN/UL 62368-1
Dimensions: 76.2 mm x 50.8 mm x 27 mm
Input Frequency: 47 Hz to 60 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Part # Aliases: 656-95253R
Unit Weight: 2.186986 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409510
CAHTS:
8504409093
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 4

Stock:
4 Can Ship Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 10% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$14.52 $14.52
$14.48 $72.40
$14.27 $142.70
$13.91 $250.38
$13.68 $738.72
$13.47 $1,454.76
$13.27 $3,344.04
$13.13 $6,617.52