HSMD-A100-L00J1

Broadcom / Avago
630-HSMD-A100-L00J1
HSMD-A100-L00J1

Mfr.:

Description:
Single Color LEDs GaP Orange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Color LEDs
RoHS:  
Orange LEDs
SMD/SMT
PLCC-2
602 nm
15 mcd
20 mA
2.2 V
62.5 mW
2.2 mm
Round Flat
Clear
HSMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.9 mm
Illumination Color: Orange
Length: 3.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSMx-A10x Surface Mount LED indicators

Avago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions. 

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

A tariff of 22% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.63 $0.63
$0.437 $4.37
$0.316 $31.60
$0.261 $130.50
$0.24 $240.00
Full Reel (Order in multiples of 2000)
$0.191 $382.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩