SF-0603FP500-2

Bourns
652-SF-0603FP500-2
SF-0603FP500-2

Mfr.:

Description:
Surface Mount Fuses 5A 32V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Surface Mount Fuses
RoHS:  
SF-0603FP
Surface Mount Fuses
Fast Blow
5 A
32 VAC
32 VDC
50 A, 50 A
0603 (1608 metric)
- 20 C
+ 105 C
Reel
Cut Tape
MouseReel
10 mOhms
Brand: Bourns
Height: 0.45 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Tradename: SinglFuse
Type: Fast Acting Precision Surface Mount Fuses
Width: 0.8 mm
Unit Weight: 0.000046 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536100040
CNHTS:
8536100000
CAHTS:
8536100000
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Precision Fast-Acting Thin Film Fuses

Bourns Precision Fast-Acting Thin Film Fuses are fast-acting precision surface-mount fuses designed for overcurrent protection. These Bourns fuses feature surface-mount packaging for automated assembly and have a miniature footprint. The precision fast-acting fuses exhibit a fusing time of 5 seconds at 200% rated current and operate within a -20°C to +105°C temperature range. Typical applications include PC and LCD monitors, portable memory, cell phones, digital cameras, and set-top boxes.

SinglFuse™ SMD Fuses

Bourns SinglFuse™ SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprints. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses, which allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Bourns SinglFuse SMD Fuses are UL listed and offer surface-mount packaging for automated assembly. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs. 

In Stock: 12,823

Stock:
12,823 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.511 $5.11
$0.442 $22.10
$0.406 $40.60
$0.374 $93.50
$0.351 $175.50
$0.331 $331.00
$0.322 $805.00
Full Reel (Order in multiples of 5000)
$0.256 $1,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.