SZ1-10.00-W305-F4PBE54-5

Bivar
749-SZ11W305F4PBE545
SZ1-10.00-W305-F4PBE54-5

Mfr.:

Description:
LED Light Pipes Optical Fiber Color Green 10in L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Flexible Light Pipes with LEDs
Green
SMD/SMT
Vertical
Round Low Profile Lens
10 in
Fiber Optic
IP54 Rated
SZ
Bulk
Brand: Bivar
Moisture Sensitive: Yes
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SZ LED Light Pipes

BIVAR SZ LED Light Pipes feature a low profile lens and flexible light pipe cut length in an increment of 0.05". These lenses are available in clear, diffused, smoked, tinted blue, tinted green, tinted red, and tinted yellow in appearance. The BIVAR SZ LED Light Pipes include six or ten-inch long black, red, yellow, green, blue, and white cables. These LED light pipes are RoHS compliant and come with IP54 ratings.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 15% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$5.97 $5.97
$4.38 $43.80
$3.56 $356.00
$3.35 $1,675.00
$3.27 $3,270.00
$3.22 $8,050.00