AD2428WCCSZ01

Analog Devices
584-AD2428WCCSZ01
AD2428WCCSZ01

Mfr.:

Description:
Audio Transmitters, Receivers, Transceivers A2B master/slave 4xPDM XCVR w I2S/TDM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Transmitters, Receivers, Transceivers
RoHS:  
8 bit to 32 bit
LFCSP-SS-32
AD2428W
SMD/SMT
AEC-Q100
Tray
Brand: Analog Devices
Moisture Sensitive: Yes
Product Type: Audio Transmitters, Receivers, Transceivers
Factory Pack Quantity: 490
Subcategory: Audio ICs
Tradename: A2B Audio Bus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
USHTS:
8542390090
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

AD242x Automotive Audio Bus A2B® Transceivers

Analog Devices Inc. AD242x Automotive Audio Bus (A2B®) Transceivers deliver unprecedented capability to tailor system-level performance to even the most stringent electromagnetic compatibility (EMC) requirements. The AD242x A2B Transceivers offer configurable transmit power levels, enabling developers to match system performance to specific OEM EMC requirements. The transceivers also allow expanded use cases for microphone connectivity and significantly reduce cabling complexity by distributing audio and control data plus clock and power over a single, unshielded, twisted-pair wire. These features drastically lower system costs and are ideal for emerging multi-mic applications such as road noise cancellation, in-car communications, and autonomous driving.

In Stock: 83

Stock:
83 Can Ship Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$11.33 $11.33
$8.86 $88.60
$8.25 $206.25
$7.51 $751.00
$7.12 $1,780.00
$6.97 $3,415.30
$6.87 $6,732.60
2,940 Quote