MAX22701DASA+

Analog Devices / Maxim Integrated
700-MAX22701DASA+
MAX22701DASA+

Mfr.:

Description:
Gate Drivers Ultra-High CMTI Silicon-Carbide (SiC) ga

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Isolated Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
100 mA
3 V
28 V
Inverting, Non-Inverting
3.6 ns
2.5 ns
- 40 C
+ 125 C
MAX22701
Tube
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Operating Supply Current: 5 mA, 6 mA
Pd - Power Dissipation: 750.89 mW
Product Type: Gate Drivers
Propagation Delay - Max: 36 ns
Rds On - Drain-Source Resistance: 4.7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
CNHTS:
8542399000
CAHTS:
8542390000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX22700/1 CMTI Isolated Gate Drivers

Analog Devices Inc. MAX22700/1 CMTI Isolated Gate Drivers are single-channel isolated gate drivers with 300kV/µs (typical) common-mode transient immunity (CMTI). The devices are designed to drive silicon-carbide (SiC) or gallium nitride (GaN) transistors in inverter or motor control applications. The devices use proprietary process technology from Maxim that has integrated digital galvanic isolation.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

In Stock: 12

Stock:
12 Can Ship Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.42 $5.42
$4.13 $41.30
$3.81 $95.25
$3.44 $344.00
$3.26 $978.00
$3.17 $1,585.00
$3.11 $3,110.00
$3.05 $7,625.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.22
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX22701DASA+T
Analog Devices / Maxim Integrated
Gate Drivers Ultra-High CMTI Silicon-Carbide (SiC) ga
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.