XAVAC25M/MG.0

Amphenol Positronic
276-XAVAC25M/MG.0
XAVAC25M/MG.0

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
RoHS: N
Standard D-Sub
Male
25 Position
Standard D-Sub
Male
25 Position
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Product Type: D-Sub Adapters & Gender Changers
Shell Material: Brass
Shell Plating: Gold
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: XAVAC
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XAVAC® D-Subminiature Connectors

Positronic XAVAC® D-Subminiature Connectors include four threaded mounting holes, an O-ring groove, and fixed female jackscrews, which can be used to mount toward the vacuum. These connectors use precision machined contacts for durability and strength. The XAVAC connectors feature a trapezoidal-shaped polarization method, 40N contact retention, 500 mating cycles, 5GΩ insulator resistance, and a 10A to 40A contact current rating range. These connectors also feature 1mm minimum clearance and creepage, fixed contact size, and a 1,000VRMS to 2,700VRMS proof voltage range. The XAVAC connectors comply with RoHS 5/6 and UL 94V-3 flammability rating standards. These connectors are feed-throughs for aerospace and spacelight applications.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$1,001.24 $1,001.24