ELR3U0301

Amphenol Industrial
654-ELR3U0301
ELR3U0301

Mfr.:

Description:
Rectangular MIL Spec Connectors EPOWER-LITENOHVIL3WAYRECEPTACLE,FOR6.0MMCABLE,CODINGU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular MIL Spec Connectors
RoHS:  
Brand: Amphenol Industrial
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 100
Subcategory: MIL-Spec / MIL-Type
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
8536694030
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ePower-Lite Plastic Power Connectors

Amphenol Industrial ePower-Lite Plastic Power Connectors are a medium amperage connection system that is rated to up to 70A of continuous current. Amphenol Industrial ePower-Lite also features an 800VAC operating voltage. These plastic power connectors offer two-, three-, and four-pole systems with optional High-Voltage Interlock Loop (HVIL) and Electromagnetic Interference (EMI) shielding for safety and performance. These Amphenol Industrial connectors feature a compact plastic shell structure that is lightweight with a small footprint. Designed for hybrid and electric vehicle applications, ePower-Lite connectors provide weight and space savings in vehicle architecture.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 18% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$13.16 $1,316.00
$12.86 $2,572.00
$12.77 $6,385.00
1,000 Quote