HW-BACCP01-SK-G

AMD / Xilinx
217-HW-BACCP01-SK-G
HW-BACCP01-SK-G

Mfr.:

Description:
Video IC Development Tools Basic Accessory Pack for KV260 Vision AI Starter Kit

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Video IC Development Tools
Starter Kits
KV260 Vision AI Starter Kit
12 V
Brand: AMD / Xilinx
For Use With: KV260
Interface Type: Ethernet, USB
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473305100
CNHTS:
8473309000
CAHTS:
8473309000
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kria KV260 Basic Accessory Pack

AMD / Xilinx Kria KV260 Basic Accessory Pack contains all the essential accessories to get up and running with the Kria™ KV260 Vision AI Starter Kit. It enables launching AMD / Xilinx's smart camera accelerated application in less than 1 hour. It's a must-have power bundle package for the Humboldt Starter Kit.

In Stock: 126

Stock:
126 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 38% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$78.46 $78.46