EC2620ETTTS-30.000M TR

ABRACON
815-2620ETTTS-30.000
EC2620ETTTS-30.000M TR

Mfr.:

Description:
Standard Clock Oscillators Standard Clock Oscillator 30.000MHz SMD 5.0mm x 7.0mm 20ppm -40C to +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
30 MHz
20 PPM
30 pF
2.97 V
3.63 V
CMOS
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
1.8 mm (0.071 in)
EC26
Reel
Brand: ABRACON
Current Rating: 10 mA
Duty Cycle - Max: 60%
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
CAHTS:
8541600020
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.994 $994.00
$0.948 $4,740.00

Similar Products