APAE915R2540ABDB1-T

ABRACON
815-915R2540ABDB1T
APAE915R2540ABDB1-T

Mfr.:

Description:
Antennas 915 MHZ CERAMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
915 MHz
RFID
Patch
Ceramic
3 MHz
50 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
Pin
927.5 MHz
Logistics and Inventory Management of Retail, Pharmaceutical, Automotive Industries, industrial Automation, Contactless Smart Cards
25 mm
25 mm
4 mm
APAE
Tray
Brand: ABRACON
Factory Pack Quantity: 250
Subcategory: Antennas
Unit Weight: 1.452053 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529109100
CNHTS:
8529101000
CAHTS:
8529100090
JPHTS:
852910000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APAE GPS Patch Antennas

Abracon APAE GPS Patch Antennas provide a low profile and lightweight design that is easy to mount. These flat antennas offer high gain and narrow bandwidth. Abracon APAE GPS Patch Antennas are designed for a wide range of applications, including automotive navigation, satellite radio, medical monitoring, and retail management.

In Stock: 552

Stock:
552 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 30% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$8.76 $8.76
$6.92 $69.20
$6.54 $163.50
$5.67 $567.00
$5.38 $1,345.00
$4.82 $2,410.00
$3.99 $3,990.00
$3.88 $9,700.00