12048074-L

Aptiv (formerly Delphi)
829-12048074
12048074-L

Mfr.:

Description:
Automotive Connectors FMALE 150 SERIES TIN CBL RANG 2.80-2.03MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
20 AWG
17 AWG
Metri-Pack 150
Bulk
Brand: Aptiv (formerly Delphi)
Contact Material: Tin Brass
Contact Type: Terminal
Current Rating: 14 A
Family: Metri-Pack
Locking Mechanism: Tang
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 250
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Wire Gauge Range: 17 AWG to 20 AWG
Unit Weight: 0.008818 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Delphi Part Number Suffix

The suffix in the part number is for packaging purposes only,
the "-L " is the loose piece version and the "-B" is the broken
package version. There is no difference in fit, form, or
function between the parts ending in "-L or -B" and the
standard part number.


If you require any other assistance, please contact a Mouser
Technical Sales Representative.


5-1011-4

Compliance Codes
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metri-Pack 150 Connectors

Aptiv (formerly Delphi) Metri-Pack 150 Connectors feature current capabilities from 0A to 14A and an operating temperature range of -40°C to +125°. They are designed to meet or exceed the requirements for most marine, appliance, and industrial control applications. The 150 series is also ideal for applications with limited space. These connectors a 1.5mm blade width, 3.5mm or 6mm centerline spacing, and 0.35mm2 to 1mm2 cable range. Aptiv Metri-Pack 150 Connectors offer low energy and low voltage capabilities as well as excellent resistance to temperatures, chemicals, and abrasion.

Metri-Pack Connectors

Aptiv Metri-Pack Connectors are a family of electrical connection systems that offer design flexibility and application versatility. The connectors are resistant to extreme temperatures, chemicals, and abrasion. They utilize Connector Position Assurance (CPA) and Terminal Position Assurance (TPA) for superior connection reliability. Strong, stable terminals ensure correct alignment. Aptiv Metri-Pack Connectors are designed for low-energy electronic circuits or power circuit applications, including as high-performance interconnects in sealed or unsealed versions, environmentally sealed electronic headers, junction blocks, electrical centers, and much more.

In Stock: 29,363

Stock:
29,363 Can Ship Immediately
Factory Lead-Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

A tariff of 8% may be applied if shipping to the United States.
Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.119 $2.98
$0.114 $5.70

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.07
Min:
3000

Similar Product

Aptiv (formerly Delphi) 12048074
Aptiv (formerly Delphi)
Automotive Connectors TERM F M/P 150 SN SEALED LOCKING LANCE