PDA241-HRT02-103B0

652-PDA241HRT02103B0
PDA241-HRT02-103B0

Mfr.:

Description:
Potentiometers 10Kohms .5W Linear HRT Plain Shaft

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
1 Gang
10 kOhms
Linear
500 mW (1/2 W)
500 V
15 %
Carbon
1 Turn
Smooth
6.35 mm
19 mm
No Switch
Without Detent
Long Life
200000 Cycle
- 10 C
+ 70 C
PDA24
Tray
Brand: Bourns
Product Type: Potentiometers
Factory Pack Quantity: 560
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Unit Weight: 0.484925 oz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products