LM1117 Series LDO Voltage Regulators

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 38,065In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 23,352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 41,614In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 5,056In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear voltage regulator 4-SOT-223 27,963In Stock
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 11,537In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 2.6 V 15 V 75 dB Adjustable - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 12,955In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 20,090In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WSON-8 3.3 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 23,109In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 29,255In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 29,386In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 101,928In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 12,732In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 118,553In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 6,196In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 3,970In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 2.5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 20,734In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 14,619In Stock
2,900Expected 10/23/2023
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800MA LDO LINEAR REG 7,718In Stock
37,265On Order
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOT-223-4 1.25 V to 13.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Adjustable - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 2,351In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Tube
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg 4,976In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-3 5 V 800 mA 1 Output Positive 10 mA 2.6 V 15 V 75 dB Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800-mA 15-V linear voltage regulator 8-WSON 0 to 125 870In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT WSON-8 1.8 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed - 40 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 9,790In Stock
4,000Expected 12/11/2023
Min.: 1
Mult.: 1
Reel: 2,000
No
SMD/SMT SOT-223-4 5 V 800 mA 1 Output Positive 5 mA 1.4 V 15 V Fixed 0 C + 125 C 1.2 V LM1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 800mA LDO Linear Reg