- 2.5 V LDO Voltage Regulators

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 200mA Negative Vout LDO 5,950In Stock
Min.: 1
Mult.: 1
Max.: 2,000
Reel: 3,000

SMD/SMT LFCSP-6 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators -30V, 200mA, low noise, Linear Reg, 2.5V 15,452In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TSOT-23-5 - 2.5 V 200 mA 1 Output Negative, Positive 650 uA - 2.7 V - 28 V 66 dB Fixed - 40 C + 125 C - 185 mV ADP7182 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 404In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 2.5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 668In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 2.5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube
Texas Instruments LDO Voltage Regulators 200mA Low Noise High-PSRR 12,534In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 - 2.5 V 200 mA 1 Output Negative 2 uA - 10 V - 2.7 V Fixed - 40 C + 125 C 280 mV TPS72325 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA Low Noise High-PSRR 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 - 2.5 V 200 mA 1 Output Negative 2 uA - 10 V - 2.7 V Fixed - 40 C + 125 C 280 mV TPS72325 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators AC Sgl Out LDO200mA FixedHi PSRR 5,619In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 - 2.5 V 200 mA 1 Output Negative 2 uA - 10 V - 2.7 V 48 dB Fixed - 40 C + 125 C 280 mV AEC-Q100 TPS72325-Q1 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 100 mA LDO Regulator 1,614In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-88A-5 - 2.5 V 100 mA 1 Output Negative - 10 V - 2.5 V 80 dB Fixed - 40 C + 85 C 310 mV RP117Q Reel, Cut Tape
Analog Devices LDO Voltage Regulators -500mA Ultra low noise High Psrr negativ 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-8 - 2.5 V 500 mA 1 Output - 5.5 V - 2 V 40 dB Fixed - 40 C + 125 C - 190 mV ADP7185 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators Ultra Low Noise, High PSRR #Negative LDO 3,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LFCSP-8 - 2.5 V 300 mA 1 Output Negative, Positive 600 uA - 2 V - 5.5 V 85 dB Fixed - 40 C + 125 C - 130 mV ADP7183 Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 1,832In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 - 2.5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA Low Noise High-PSRR 1,363In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 - 2.5 V 200 mA 1 Output Negative 2 uA - 10 V - 2.7 V Fixed - 40 C + 125 C 280 mV TPS72325 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200mA Low Noise High-PSRR 7,303In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 - 2.5 V 200 mA 1 Output Negative 2 uA - 10 V - 2.7 V Fixed - 40 C + 125 C 280 mV TPS72325 Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator 2,841In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-25-5 - 2.5 V 200 mA 1 Output Negative 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator 3,890In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 - 2.5 V 200 mA 1 Output Negative 100 uA - 16 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators -16V Input 3 Terminals Negative Voltage Regulator 989In Stock
1,000Expected 1/11/2024
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 - 2.5 V 200 mA 1 Output Negative 100 uA - 16 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 98In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 - 2.5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable, Fixed - 40 C + 125 C 310 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 41In Stock
148Expected 2/28/2024
Min.: 1
Mult.: 1

SMD/SMT MSOP-12 - 2.5 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Fixed - 40 C + 125 C 310 mV LT3015 Tube
Torex Semiconductor LDO Voltage Regulators 200mA Negative Voltage Regulator Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT USP-6C-6 - 2.5 V 200 mA 1 Output 100 uA - 12.4 V - 2.4 V 45 dB Fixed - 40 C + 85 C 129 mV Reel