300 mA 3.3 V SOT-23-5 LDO Voltage Regulators

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Nisshinbo LDO Voltage Regulators 0.8% Vout Accuracy LDO Regulator 9,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.7 V 5.25 V 80 dB Fixed - 40 C + 85 C 120 mV RP102N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator 8,871In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 2.6 V 10 V 70 dB Fixed - 40 C + 85 C 600 mV RP170N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 5,794In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.4 V 6 V 65 dB Fixed - 40 C + 85 C 230 mV R1131N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 7,443In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV RP114N Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 125,119In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 95 dB Fixed - 40 C + 125 C 145 mV TPS7A20 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator w/Eco function 5,148In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 3.5 V 16 V 70 dB Fixed - 40 C + 85 C 750 mV R1191N Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Hi PSRR 300 mA LDO Vin 10V maxVout 3.3V 35,448In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 50 uA 2 V 10 V Fixed - 40 C + 85 C 60 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single 300mA LDO 676,896In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V 60 dB Fixed - 40 C + 125 C 380 mV MIC550x Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 300mA CMOS LDO 3.3V 250mV 652,112In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 2.5 V 13.2 V 75 dB Fixed - 40 C + 125 C 50 mV AP2210K Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 158,879In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 125 C 125 mV AEC-Q100 TLV733P-Q1 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 0.6% Vout Accuracy LDO Reg w/PSRR 75dB 1,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 130 mV RP101N Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR 2,805In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 105 uA 2.7 V 6 V 65 dB Fixed - 40 C + 125 C 500 mV MIC5259 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 5-SOT-23 -40 to 150 1,940In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 115 mV TPS784-Q1 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Dropout, 300mA Linear Regulators in SOT23 2,035In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 55 uA 2.5 V 5.5 V Fixed - 40 C + 85 C 150 mV MAX8888 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 300mA uCap ULDO High PSRR Low Noise Regulator 20,463In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 90 uA 2.65 V 5.5 V 80 dB Fixed - 40 C + 125 C 120 mV MIC5323 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators 300mA CMOS LDO 3.3V 65mV 23,720In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 60 uA 3.8 V 6 V Fixed - 40 C + 85 C 200 mV AP2125K Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 300mA low Q LDO 1.9 to 5.5V 100mV 4,399In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 30 uA 1.9 V 5.5 V 55 dB Fixed - 40 C + 125 C 100 mV AEC-Q100 LDK130 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mALow IQLDO Reg 11,233In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 35 uA 2 V 5.5 V 68 dB Fixed - 40 C + 125 C 220 mV TLV70233 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 300 mA CMOS LDO Vout 3.3V ETR 46,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 220 uA 2.1 V 6 V Fixed - 40 C + 125 C 200 mV AEC-Q100 MCP1824 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Cap-Free,300mA,LDO Reg 23,098In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 34 uA 1.4 V 5.5 V 50 dB Fixed - 40 C + 125 C 125 mV TLV73333P Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators LDO Regulator 2,714In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 2.6 V 10 V 70 dB Fixed - 40 C + 85 C 600 mV RP170N Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 6Vin, Single 300mA ULDO 7,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 85 uA 2.3 V 6 V 75 dB Fixed - 40 C + 125 C 110 mV Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 300mA 10V Input LDO Regulator for Automotive Applications 2,956In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 300 mA 1 Output Positive 2.6 V 10 V 70 dB Fixed - 40 C + 85 C 600 mV AEC-Q100 RP170 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators LDO 11,752In Stock