SMD/SMT 12 V LDO Voltage Regulators

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 41,522In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-5 12 V 50 mA 1 Output Positive 4 V 36 V Fixed - 40 C + 105 C 200 mV R1515H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 3,233In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT HSOP-6J-6 12 V 150 mA 1 Output Positive 4 V 36 V Fixed - 40 C + 105 C 200 mV R1514S Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 10,292In Stock
Min.: 1
Mult.: 1

SMD/SMT 12 V 150 mA 2 Output Negative, Positive 50 uA - 20 V 20 V 68 dB Adjustable, Fixed - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator 39,833In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low supply Current LDO Regulator 1,387In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 12 V 150 mA 1 Output Positive 2.1 V 24 V Fixed - 40 C + 105 C 300 mV R1154N Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG REG 4,815In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 12 V 100 mA 1 Output Positive 2 mA 0 V 30 V Fixed - 40 C + 125 C 900 mV LM3480 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Single Output LDO 750mA 2,041In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 12 V 750 mA 1 Output Positive 13 V 26 V Fixed 0 C + 125 C 600 mV TL750M12 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO REG 10,511In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-3 12 V 1 A 1 Output Positive 15 mA 13.6 V 26 V Fixed - 40 C + 125 C 500 mV LM2940-N Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Fixed Volt 3,500In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-3 12 V 1.5 A 1 Output Positive 2.3 V 26 V Fixed - 40 C + 125 C 350 mV MIC29150 Tube
Texas Instruments LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125 18,591In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-3 12 V 1 A 1 Output Positive 15 mA 13.6 V 26 V 66 dB Fixed - 40 C + 125 C 500 mV LM2940-N Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator 3-SOT-23 -40 to 125 7,803In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 12 V 100 mA 1 Output Positive 2 mA 4.2 V 30 V Fixed - 40 C + 125 C 700 mV TLV760 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 3.0A LDO Fixed Voltage 5,556In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT TO-263-3 12 V 3 A 1 Output Positive 37 mA 2.4 V 26 V Fixed - 40 C + 125 C 370 mV Reel, Cut Tape

STMicroelectronics LDO Voltage Regulators 12V 0.25A Positive 7,111In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 12 V 250 mA 1 Output Positive 1.6 mA 12.8 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1A 26.5-4 LDO 35V Std HTSOP-J8 6,827In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J8 12 V 1 A 1 Output Positive 13 V 26.5 V Fixed - 25 C + 85 C 300 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG REG 20,904In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-3 12 V 100 mA 1 Output Positive 2 mA 0 V 30 V Fixed - 40 C + 125 C 900 mV LM3480 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO Vin 28V Vout =12.0V 33,354In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 12 V 150 mA 1 Output Positive 50 uA 2 V 28 V Fixed - 40 C + 85 C 260 mV MCP1804 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO 2,231In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT HTSOP-J-8 12 V 1 A 1 Output Positive 4.5 V 14 V Fixed - 40 C + 105 C 600 mV AEC-Q100 BDJ2GC0MEFJ Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 12V 0.5A Positive 7,067In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TO-252-3 12 V 500 mA 1 Output Positive 50 uA 2.5 V 16 V Fixed - 40 C + 125 C 200 mV LFXX Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators REG 1A 12V 17,124In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252-3 12 V 1 A 1 Output Positive 4 V 25 V Fixed - 40 C + 125 C 300 mV BAxxCC0FP Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 2A LDO Regulators w/ Shutdown Switch 3,518In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT HRP-5 12 V 2 A 1 Output Positive 4 V 25 V 55 dB Fixed - 40 C + 125 C 450 mV BAxxDD0HFP Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 1,419In Stock
Min.: 1
Mult.: 1
Reel: 750
SMD/SMT TO-263-3 12 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV Reel, Cut Tape
Analog Devices LDO Voltage Regulators 2x 150mA Pos/Neg L N L Drop Lin Reg 2,215In Stock
Min.: 1
Mult.: 1

SMD/SMT 12 V 150 mA 2 Output Negative, Positive 50 uA - 20 V 20 V 68 dB Adjustable, Fixed - 40 C + 125 C 270 mV, 300 mV LT3032 Tube
ROHM Semiconductor LDO Voltage Regulators 1A 26.5-4 LDO 35V Std TO252-5 5,149In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252-5 12 V 1 A 1 Output Positive 13 V 26.5 V Fixed - 25 C + 85 C 300 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR volt regulator 19,984In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-89-3 12 V 200 mA 1 Output Positive 60 uA 2.5 V 18 V 88 dB Fixed