Qorvo UJ4C Series JFET

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Qorvo / UnitedSiC JFET 750V/33mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH 2,325In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-3 N-Channel 750 V 47 A 33 mOhms 242 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH 1,355In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V 81 A 23 mOhms 385 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo / UnitedSiC JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH 2,118In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-4 N-Channel 750 V 66 A 23 mOhms 306 W - 55 C + 175 C UJ4C AEC-Q101 Tube

Qorvo JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH 5,409In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 750 V 28 A 74 mOhms 155 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo / UnitedSiC JFET 750V/44mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH 2,223In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-4 N-Channel 750 V 37.4 A 44 mOhms 203 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo JFET 750V/33mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH 492In Stock
600Expected 11/14/2023
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-4 N-Channel 750 V 47 A 33 mOhms 242 W - 55 C + 175 C UJ4C AEC-Q101 Tube

Qorvo / UnitedSiC JFET 750V/44mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH 649In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-3 N-Channel 750 V 37.4 A 44 mOhms 203 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo / UnitedSiC JFET 750V/18mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH 389In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-3 N-Channel Single 750 V 81 A 23 mOhms 385 W - 55 C + 175 C UJ4C AEC-Q101 Tube

Qorvo / UnitedSiC JFET 750V/23mOhm, N-Off SiC CASCODE, G4, TO-247-3L, REDUCED RTH 320In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT TO-247-3 N-Channel 750 V 66 A 23 mOhms 306 W - 55 C + 175 C UJ4C AEC-Q101 Tube
Qorvo / UnitedSiC JFET 750V/60mOhm, N-Off SiC CASCODE, G4, TO-247-4L, REDUCED RTH 206In Stock
Min.: 1
Mult.: 1

SiC Through Hole TO-247-4 N-Channel Single 750 V 28 A 74 mOhms 155 W - 55 C + 175 C UJ4C AEC-Q101 Tube