Analog Devices Inc. AD8512 Series Precision Amplifiers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage en - Input Voltage Noise Density Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Shutdown Mounting Style Package / Case Packaging
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF 3,958In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 400 uV 34 nV/sqrt Hz +/- 15 V +/- 5 V 4.6 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 13,571In Stock
Min.: 1
Mult.: 1

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 100 uV 34 nV/sqrt Hz 5 V, 15 V 15 V, 5 V 2.2 mA - 40 C + 125 C No Shutdown SMD/SMT MSOP-8 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 39,337In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8512 2 Channel 8 MHz 20 V/us 100 dB 54 mA 21 pA 100 uV 34 nV/sqrt Hz 15 V, +/- 15 V 5 V, +/- 5 V 2 mA - 40 C + 125 C No Shutdown SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 22,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 900 uV 34 nV/sqrt Hz +/- 15 V +/- 5 V 4.6 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 17,168In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 900 uV 34 nV/sqrt Hz +/- 15 V +/- 5 V 4.6 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 610In Stock
Min.: 1
Mult.: 1

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 100 uV 7.6 nV/sqrt Hz 15 V 5 V 2.2 mA - 55 C + 125 C No Shutdown SMD/SMT SOIC-8 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 37,275In Stock
Min.: 1
Mult.: 1

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 100 uV 34 nV/sqrt Hz 5 V, 15 V 15 V, 5 V 2.2 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF 968In Stock
Min.: 1
Mult.: 1

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 21 pA 100 uV 34 nV/sqrt Hz 5 V, 15 V 15 V, 5 V 2.2 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Tube
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER Non-Stocked Lead-Time 7 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

AD8512 2 Channel 8 MHz 20 V/us 108 dB 70 mA 10 nA 100 uV 7.6 nV/sqrt Hz 15 V 5 V 2.2 mA - 55 C + 125 C No Shutdown SMD/SMT SOIC-8 Reel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMP-HIGH PERF Non-Stocked Lead-Time 13 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

AD8512 2 Channel 8 MHz 20 V/us 400 uV 34 nV/sqrt Hz +/- 15 V +/- 5 V 4.6 mA - 40 C + 125 C No Shutdown SMD/SMT SOIC-8 Reel