Through Hole Isolated DC/DC Converters - Through Hole

Results: 36,812
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Industry Product Series
XP Power Isolated DC/DC Converters - Through Hole 150W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 12VDC 12.5A 9In Stock
Min.: 1
Mult.: 1
Through Hole 1 Output 150 W 12 V 12.5 A 3 kV - 40 C + 100 C 1/2 Brick 61 mm 57.9 mm 12.7 mm Industrial Isolated RDF150
TRACO Power Isolated DC/DC Converters - Through Hole 10W 14-160Vin +12Vout 416mA, -12Vout 416mA 1x1 metal case 10In Stock
Min.: 1
Mult.: 1

Through Hole 2 Output 10 W 12 V 416 mA - 12 V 416 mA 3 kV - 40 C + 105 C DIP-7 25.4 mm 25.4 mm 9.9 mm Industrial Isolated THN 10UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 9-75Vin 24Vout 1250mA 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 30 W 24 V 1.25 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 9-75Vin +15Vout 1A, -12Vout 1A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 2 Output 30 W 15 V 1 A - 15 V 1 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 14-160Vin 5.1Vout 6A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 30 W 5.1 V 6 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 14-160Vin 12Vout 2.5A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 30 W 12 V 2.5 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 40W 9-75Vin 24Vout 1670mA 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 40 W 24 V 1.67 A 3 kV - 40 C + 90 C 50.8 mm x 40.6 mm x 25.4 mm 50.8 mm 40.6 mm 25.4 mm Industrial Isolated TEN 40UIR
TRACO Power Isolated DC/DC Converters - Through Hole 40W 14-160Vin 5.1Vout 8A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 40 W 5.1 V 8 A 3 kV - 40 C + 90 C 50.8 mm x 40.6 mm x 25.4 mm 50.8 mm 40.6 mm 25.4 mm Industrial Isolated TEN 40UIR
TRACO Power Isolated DC/DC Converters - Through Hole 40W 14-160Vin +15Vout 1330mA, -15Vout 1330mA 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 2 Output 40 W 15 V 1.33 A - 15 V 1.33 A 3 kV - 40 C + 90 C 50.8 mm x 40.6 mm x 25.4 mm 50.8 mm 40.6 mm 25.4 mm Industrial Isolated TEN 40UIR
TRACO Power Isolated DC/DC Converters - Through Hole 10W 9-75Vin 3.3Vout 3A 1x1 metal case 7In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 10 W 3.3 V 3 A 3 kV - 40 C + 105 C DIP-7 25.4 mm 25.4 mm 9.9 mm Industrial Isolated THN 10UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 9-75Vin 12Vout 2.5A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 1 Output 30 W 12 V 2.5 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 14-160Vin +12Vout 1250mA, -12Vout 1250mA 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 2 Output 30 W 12 V 1.25 A - 12 V 1.25 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 30W 14-160Vin +15Vout 1A, -12Vout 1A 2x1 housing 10In Stock
Min.: 1
Mult.: 1

Through Hole 2 Output 30 W 15 V 1 A - 15 V 1 A 3 kV - 40 C + 85 C 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm 25.4 mm 10.2 mm Industrial Isolated TEN 30UIR
TRACO Power Isolated DC/DC Converters - Through Hole 40W 14-160Vin 15Vout 2670mA 2x1 housing 10In Stock
Min.: 1
Mult.: 1