RMC Series Thick Film Resistors - SMD

Results: 13,010
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
Kamaya Thick Film Resistors - SMD 0603 JUMP 4,636,426In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 0 Ohms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0603 1608 1.6 mm 0.8 mm 0.45 mm Automotive Grade Zero Ohm Jumpers AEC-Q200
Kamaya Thick Film Resistors - SMD 0402 10K 5% 1,755,772In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 10 kOhms 100 mW (1/10 W) 5 % - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm General Purpose AEC-Q200
Kamaya Thick Film Resistors - SMD 187,134In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 22 Ohms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 89,978In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 20 kOhms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 0201 232R 1% Lead Free 29,900In Stock
Min.: 1
Mult.: 1

RMC 232 Ohms 50 mW (1/20 W) 1 % - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm General Purpose
Kamaya Thick Film Resistors - SMD 10 kOhms 1% 0.5A AEC-Q200 34,651In Stock
70,000Expected 11/14/2023
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape, MouseReel RMC 10 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 01005 39R 1% Lead Free 14,500In Stock
Min.: 1
Mult.: 1
Reel: 20,000
Reel, Cut Tape, MouseReel RMC 39 Ohms 30 mW (1/32 W) 1 % - 55 C + 125 C 15 V 01005 0402 0.4 mm 0.2 mm 0.13 mm General Purpose
Kamaya Thick Film Resistors - SMD 12 kOhms 1% 0.5A AEC-Q200 98,045In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 12 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 2,367In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 160 kOhms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 1,354In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 16 kOhms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 200 kOhms 1% 0.5A AEC-Q200 41,986In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 200 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 6.2 kOhms 1% 0.5A AEC-Q200 26,738In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 6.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 82 kOhms 1% 0.5A AEC-Q200 19,672In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 82 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 150 kOhms 1% 0.5A AEC-Q200 27,942In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 150 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 29,488In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 1 MOhms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 6.8 kOhms 1% 1.0A AEC-Q200 109,904In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 6.8 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm 0.8 mm 0.45 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 2.2 kOhms 1% 0.5A AEC-Q200 93,995In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 2.2 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 68 kOhms 1% 1.0A AEC-Q200 116,268In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 68 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm 0.8 mm 0.45 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 10 Ohms 1% 2.0A AEC-Q200 55,867In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 10 Ohms 125 mW (1/8 W) 1 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 2 mm 1.25 mm 0.55 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 5.1 kOhms 1% 0.5A AEC-Q200 39,181In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 5.1 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 74,310In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape, MouseReel RMC 62 Ohms 50 mW (1/20 W) 1 % Standard - 55 C + 155 C 25 V 0201 0603 0.6 mm 0.3 mm 0.23 mm Automotive Grade -
Kamaya Thick Film Resistors - SMD 18 kOhms 1% 0.5A AEC-Q200 31,170In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RMC 18 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0402 1005 1 mm 0.5 mm 0.35 mm Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 0805 100K 1% 12,662In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 100 kOhms 125 mW (1/8 W) 5 % 100 PPM / C - 55 C + 155 C 150 V 0805 2012 Automotive Grade - AEC-Q200
Kamaya Thick Film Resistors - SMD 01005 90R9 1% Lead Free 19,945In Stock
Min.: 1
Mult.: 1

RMC 90.9 Ohms 30 mW (1/32 W) 1 % - 55 C + 125 C 15 V 01005 0402 0.4 mm 0.2 mm 0.13 mm General Purpose
Kamaya Thick Film Resistors - SMD 180 kOhms 1% 1.0A AEC-Q200 23,123In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RMC 180 kOhms 100 mW (1/10 W) 1 % 100 PPM / C - 55 C + 155 C 50 V 0603 1608 1.6 mm 0.8 mm 0.45 mm Automotive Grade - AEC-Q200