22 uH Power Inductors - SMD

Results: 1,826
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Bourns Power Inductors - SMD Ind,4x4x1.0mm,22uH+/-20%,1A,shd 7,954In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Semi Shielded Power Inductor SMD/SMT 4 mm x 4 mm x 1 mm Shielded 22 uH 20 % 1 A 564 mOhms 700 mA - 55 C + 125 C 23 MHz Standard PCB Mount 4 mm 4 mm 1 mm Ferrite SRN4012BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,6.0x6.0x2.6mm,22uH+/-20%,1.5A,shd 1,485In Stock
1,500Expected 1/30/2024
Min.: 1
Mult.: 1
Reel: 1,500

Semi Shielded Power Inductor SMD/SMT 6 mm x 6 mm x 2.6 mm Shielded 22 uH 20 % 138 mOhms 1.6 A - 40 C + 125 C 22 MHz PCB Mount 6 mm 6 mm 2.6 mm Ferrite SRN6028C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x0.9mm,22uH+/-20%,0.7A,shd 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Semi Shielded Power Inductor SMD/SMT 3 mm x 3 mm x 0.9 mm Shielded 22 uH 20 % 700 mA 912 mOhms 500 mA - 55 C + 125 C 10 25 MHz PCB Mount 3 mm 3 mm 0.9 mm Ferrite SRN3010BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.9x8.15x4.2mm,22uH+/-20%,2.2A,shd 988In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Automotive Grade Semi-Shielded Power Inductor SMD/SMT 3231 (8279 metric) Semi-Shielded 22 uH 20 % 120 mOhms 3.3 A - 40 C + 150 C 10 12 MHz Standard PCB Mount 8.15 mm 7.9 mm 4.2 mm Ferrite Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.5x12.5x4.8mm,22uH+/-20%,7.5A,shd 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded Power Inductor SMD/SMT 5050 (1312 metric) Shielded 22 uH 20 % 7.5 A 58 mOhms 11 A - 40 C + 125 C 20 6 MHz Standard PCB Mount 13.5 mm 12.5 mm 4.8 mm Carbonyl SRP1249CC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HEPC 22 uH 1.0 A 220mOhms AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Power Inductor SMD/SMT Shielded 22 uH 20 % 1 A 220 mOhms 1.8 A - 40 C + 150 C 18 MHz PCB Mount 5.9 mm 5.9 mm 2.85 mm Ferrite AEC-Q200 WE-HEPC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3.0x3.0x0.9mm,22uH+/-20%,0.7A,shd 5,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Semi Shielded Power Inductor SMD/SMT 3 mm x 3 mm Shielded 22 uH 20 % 912 mOhms 500 mA - 40 C + 125 C 10 25 MHz PCB Mount 3 mm 3 mm 0.9 mm Ferrite SRN3010C Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.9x7.3x5.2mm,22uH+/-20%,5A,shd 1,342In Stock
Min.: 1
Mult.: 1
Reel: 800

Low Buzz Noise SMD/SMT 2828 (7373 metric) Shielded 22 uH 20 % 5 A 93.5 mOhms 6.3 A - 55 C + 165 C 20 7 MHz Standard PCB Mount 7.3 mm 7.3 mm 5.2 mm Metal Alloy Powder AEC-Q200 SRP7050WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1mm,22uH+/-20%,0.9A,shd 6,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Semi Shielded Power Inductor SMD/SMT 3 mm x 3 mm x 1 mm Shielded 22 uH 20 % 900 mA 840 mOhms 700 mA - 55 C + 125 C 10 26 MHz PCB Mount 3 mm 3 mm 1 mm Ferrite SRN3012BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,4x4x1.6mm,22uH+/-20%,0.72A,shd 6,970In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Semi Shielded Power Inductor SMD/SMT 4 mm x 4 mm x 1.6 mm Shielded 22 uH 20 % 720 mA 290 mOhms 900 mA - 55 C + 125 C 15 MHz Standard PCB Mount 4 mm 4 mm 1.6 mm Ferrite SRN4018BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,13.5x12.5x6.2mm,22uH+/-20%,10A,shd 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded Power Inductor SMD/SMT 5050 (1312 metric) Shielded 22 uH 20 % 10 A 37 mOhms 12 A - 40 C + 125 C 20 6 MHz Standard PCB Mount 13.5 mm 12.5 mm 6.2 mm Carbonyl SRP1269CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,17.6x16.9x6.7mm,22uH+/-20%,12A,shd 199In Stock
Min.: 1
Mult.: 1
Reel: 200

Shielded Power Inductor SMD/SMT 6666 (1816 metric) Shielded 22 uH 20 % 12 A 27.6 mOhms 19 A - 40 C + 125 C 20 5 MHz Standard PCB Mount 17.6 mm 16.9 mm 6.7 mm Carbonyl SRP1779CC Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,3x3x1.3mm,22uH+/-20%,1A,shd 3,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Semi Shielded Power Inductor SMD/SMT 3 mm x 3 mm x 1.3 mm Shielded 22 uH 20 % 1 A 540 mOhms 680 mA - 55 C + 125 C 15 26 MHz PCB Mount 3 mm 3 mm 1.3 mm Ferrite SRN3015BTA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5.2A,shd 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Shielded Power Inductor SMD/SMT 3939 (1110 metric) Shielded 22 uH 20 % 5.2 A 74 mOhms 7.5 A - 40 C + 125 C 20 8 MHz Standard PCB Mount 11 mm 10 mm 3.8 mm Carbonyl SRP1039CC Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 4.6A 79Mohm 177In Stock
500Expected 1/17/2024
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT Shielded 22 uH 20 % 79 mOhms 4.6 A - 40 C + 125 C PCB Mount 10.7 mm 10 mm 4 mm Ferrite AEC-Q200 SPM-HZR Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,10x10.2x4.8mm,22uH+/-30%,2.9A,shd AEC-Q 1,019In Stock
Min.: 1
Mult.: 1
Reel: 2,800

Power Inductor SMD/SMT Shielded 22 uH 30 % 2.9 A 62 mOhms 2.95 A - 55 C + 150 C 10.5 MHz Standard PCB Mount 10.2 mm 10 mm 4.8 mm - Ferrite AEC-Q200 SRR1050HA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-HEPC 22 uH 0.9 A 270mOhms AEC-Q200 1,718In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Power Inductor SMD/SMT Shielded 22 uH 20 % 900 mA 270 mOhms 1.4 A - 40 C + 150 C 20 MHz PCB Mount 4.9 mm 4.9 mm 2.85 mm Ferrite AEC-Q200 WE-HEPC Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PD3 22 uH 0.8 Amp 0.3Ohms 993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT Shielded 22 uH 20 % 800 mA 300 mOhms 1.9 A - 55 C + 150 C 18 MHz PCB Mount 12.7 mm 10.1 mm 2.7 mm WE-PD3 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,7.1x6.6x2.8mm,22uH+/-20%,2.9A,shd 1,916In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Low Buzz Noise SMD/SMT 2626 (6666 metric) Shielded 22 uH 20 % 2.9 A 165 mOhms 3 A - 55 C + 165 C 20 9 MHz Standard PCB Mount 6.6 mm 6.6 mm 2.8 mm Metal Alloy Powder AEC-Q200 SRP6030WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,5.5x5.25x2.8mm,22uH+/-20%,2.2A,shd