1.5 uH 3 mm x 3 mm x 1.5 mm Power Inductors - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
TDK Power Inductors - SMD 3.59A 1.5uH 53mOhm 3x3x1.5mm 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor SMD/SMT 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 3.23 A 53 mOhms 2.4 A - 40 C + 105 C - - Standard PCB Mount 3 mm 3 mm 1.5 mm - Ferrite VLS-CX-1 Reel, Cut Tape
TDK Power Inductors - SMD 1.5uH 20% 0.054ohm 1.73A AEC-Q200 1,512In Stock
Min.: 1
Mult.: 1
Reel: 2,000

High Power Inductor SMD/SMT 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 2.4 A 54 mOhms 2.16 A - 40 C + 125 C - - Standard PCB Mount 3 mm 3 mm 1.5 mm - Ferrite AEC-Q200 VLS-CX-H Reel, Cut Tape, MouseReel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Non-Stocked
Min.: 16,000
Mult.: 2,000
Reel: 2,000

SMD/SMT 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 30 % 63 Ohms 3 A - 40 C + 125 C Standard PCB Mount 3 mm 3 mm 1.5 mm Ferrite AWVF Reel
Pulse Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit Type - Automatic Assembly Non-Stocked
Min.: 16,000
Mult.: 2,000
Reel: 2,000

SMD/SMT 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 63 Ohms 3 A - 40 C + 125 C Standard PCB Mount 3 mm 3 mm 1.5 mm Ferrite AWVF Reel
Pulse Electronics Power Inductors - SMD 1.5uH RDC=0.063Ohms 2.6A Non-Stocked
Min.: 20,000
Mult.: 2,000
Reel: 2,000

Power Inductor SMD/SMT 3 mm x 3 mm x 1.5 mm Shielded 1.5 uH 20 % 2.6 A 63 mOhms 3 A - 55 C + 125 C PCB Mount 3 mm 3 mm 1.5 mm Ferrite BWVF Reel