Panasonic TPE Series Tantalum Capacitors - Polymer

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Termination Style Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Height Mfr Case Code Minimum Operating Temperature Maximum Operating Temperature
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 12mohm 20,891In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 470 uF 4 VDC 20 % 12 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 22,416In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 6.3 VDC 20 % 25 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 17,809In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 4 VDC 20 % 18 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 48,628In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 470 uF 2.5 VDC 20 % 7 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm 16,890In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 6.3 VDC 20 % 15 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm 31,312In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 10 VDC 20 % 25 mOhms 2917 7343 3.8 mm D4 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 100uF ESR 25mohm 32,872In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 100 uF 6.3 VDC 20 % 25 mOhms 1210 3528 1.9 mm B2 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 18mohm 33,377In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 220 uF 6.3 VDC 20 % 18 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,793In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape SMD/SMT TPE 470 uF 6.3 VDC 20 % 40 mOhms 2917 7343 3.8 mm D4 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 6,674In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 150 uF 6.3 VDC 20 % 25 mOhms 1210 3528 1.9 mm B2 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 25mohm 2,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 220 uF 4 VDC 20 % 25 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 18mohm 3,590In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 150 uF 6.3 VDC 20 % 18 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 19,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 220 uF 10 VDC 20 % 25 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 3,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 470 uF 2.5 VDC 20 % 15 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 3,071In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 470 uF 2.5 VDC 20 % 18 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 25mohm 9,368In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 6.3 VDC 20 % 25 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm 1,396In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 1500 uF 2.5 VDC 20 % 12 mOhms 2917 7343 3.8 mm D4 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 9mohm 14,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 470 uF 2.5 VDC 20 % 9 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 1,867In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 1500 uF 2.5 VDC 20 % 15 mOhms 2917 7343 3.8 mm D4 Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm 6,614In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 220 uF 10 VDC 20 % 18 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm 7,743In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 68 uF 10 VDC 20 % 25 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 5,323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 2.5 VDC 20 % 7 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm 5,728In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 330 uF 2.5 VDC 20 % 9 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 25mohm 7,840In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel SMD/SMT TPE 220 uF 6.3 VDC 20 % 25 mOhms 2917 7343 1.8 mm D2E Case - 55 C + 105 C
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 2,125In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel SMD/SMT TPE 680 uF 2.5 VDC 20 % 12 mOhms 2917 7343 2.8 mm D3L Case - 55 C + 105 C