1206 (3216 metric) SMD/SMT Film Capacitors

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Dielectric Capacitance Voltage Rating DC Voltage Rating AC Tolerance Number of Pins Lead Spacing Lead Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Length Width Height Qualification Packaging
Panasonic Film Capacitors .22uF 16VDC 20% 1206 Acryllic Resin 77,022In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECPU(A) SMD/SMT Stacked Film Capacitors Plastic 0.22 uF 16 VDC 20 % 2 Pin - - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.022 uF + 125 C 5% AEC-Q200 5,429In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 0.022 uF 50 VDC 40 VAC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 1000PF 50V 5% 6,407In Stock
Min.: 1
Mult.: 1
Reel: 3,500

CB PPS SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 1000 pF 50 VDC 40 VAC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.01 uF + 125 C 10% AEC-Q200 4,259In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 0.01 uF 50 VDC 40 VAC 10 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.033 uF + 125 C 10% AEC-Q200 5,159In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 0.033 uF 50 VDC 40 VAC 10 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 50VDC 5% PPS FILM 1206 42,092In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 3300 pF 50 VDC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.033uF 16VDC 2% PPS FILM 1206 40,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.033 uF 16 VDC 2 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 5,155In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 0.01 uF 50 VDC 40 VAC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 250V 0.001 uF + 125 C 10% AEC-Q200 4,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 1000 pF 250 VDC 120 VAC 10 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 8200pF 50VDC 2% PPS FILM 1206 10,503In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 8200 pF 50 VDC 2 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 100VDC 5% PEN FILM 1206 7,645In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ECWU(X) SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 3300 pF 100 VDC 5 % 2 Pin - - 55 C + 105 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.0047 uF + 125 C 5% AEC-Q200 3,529In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 4700 pF 100 VDC 63 VAC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100V 0.01 uF + 125 C 10% AEC-Q200 2,856In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LDE SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 0.01 uF 100 VDC 63 VAC 10 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.7 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .0015uF 100VDC 5% PEN FILM 1206 4,947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECWU(X) SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 1500 pF 100 VDC 5 % 2 Pin - - 55 C + 105 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 8200pF 50VDC 5% PPS FILM 1206 5,291In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 8200 pF 50 VDC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.047uF 16VDC 2% PPS FILM 1206 7,689In Stock
8,000Expected 2/6/2024
Min.: 1
Mult.: 1
Reel: 2,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.047 uF 16 VDC 2 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.027uF 16VDC 2% PPS FILM 1206 8,930In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.027 uF 16 VDC 2 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Film Capacitors 16V 1000pF 5% 1206 2,346In Stock
Min.: 1
Mult.: 1
Reel: 3,500

CB PPS SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 1000 pF 16 VDC 10 VAC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.3 mm 1.6 mm 1.15 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .47uF 16VDC 20% 1206 Acryllic Resin 16,639In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ECPU(A) SMD/SMT Stacked Film Capacitors Plastic 0.47 uF 16 VDC 20 % 2 Pin - - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.027uF 16VDC 5% PPS FILM 1206 5,485In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.027 uF 16 VDC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .0012uF 100VDC 5% PEN FILM 1206 5,030In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECWU(X) SMD/SMT Stacked Film Capacitors Polyethylene Naphthalate (PEN) 1200 pF 100 VDC 5 % 2 Pin - - 55 C + 105 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.033uF 16VDC 5% PPS FILM 1206 11,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.033 uF 16 VDC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.01uF 50VDC 2% PPS FILM 1206 19,703In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.01 uF 50 VDC 2 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 7,290In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ECHU(X) SMD/SMT Stacked Film Capacitors Polyphenylene Sulfide (PPS) 0.047 uF 16 VDC 5 % 2 Pin - - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Panasonic Film Capacitors .68uF 16VDC 20% 1206 Acryllic Resin 25,650In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ECPU(A) SMD/SMT Stacked Film Capacitors Plastic 0.68 uF 16 VDC 20 % 2 Pin - - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.4 mm Reel, Cut Tape, MouseReel