Panasonic SVT Series Aluminum Organic Polymer Capacitors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package Type Capacitance Voltage Rating DC Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Ripple Current Life Series Packaging
Panasonic Aluminum Organic Polymer Capacitors 25VDC 330uF 20% 1580mA 14mOhm 130In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 330 uF 25 VDC 20 % 14 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.58 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 4VDC 1500uF 20% 1480mA 12mOhm 180In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 1500 uF 4 VDC 20 % 12 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.48 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 6.3VDC 390uF 20% 1010mA 22mOhm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 390 uF 6.3 VDC 20 % 22 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.01 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1,181In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 100 uF 25 VDC 20 % 24 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.01 A 2000 Hour SVT Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 320In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 820 uF 6.3 VDC 20 % 12 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.48 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35VDC 39uF 20% 880mA 30mOhm 1,191In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 39 uF 35 VDC 20 % 30 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 880 mA 2000 Hour SVT Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 20VDC 560uF 20% 1700mA 12mOhm 344In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 560 uF 20 VDC 20 % 12 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.7 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 560uF 20% 1100mA 16mOhm 967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 560 uF 2.5 VDC 20 % 16 mOhms - 55 C + 125 C 6.3 mm 6.4 mm - - 1.1 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 25VDC 180uF 20% 1470mA 16mOhm 400In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 180 uF 25 VDC 20 % 16 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.47 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 50VDC 39uF 20% 1200mA 25mOhm 386In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 39 uF 50 VDC 20 % 25 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.2 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35VDC 120uF 20% 1390mA 18mOhm 221In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 120 uF 35 VDC 20 % 18 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.39 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 16VDC 270uF 20% 1040mA 22mOhm 1,329In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 270 uF 16 VDC 20 % 22 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.04 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 6.3VDC 330uF 20% 1070mA 15mOhm 925In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 330 uF 6.3 VDC 20 % 15 mOhms - 55 C + 125 C 6.3 mm 6.4 mm - - 1.07 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 780mA 24mOhm 1,390In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 100 uF 16 VDC 20 % 24 mOhms - 55 C + 125 C 6.3 mm 6.4 mm - - 780 mA 2000 Hour SVT Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 1700mA 12mOhm 455In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 1000 uF 16 VDC 20 % 12 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.7 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 20VDC 390uF 20% 1560mA 14mOhm 330In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 390 uF 20 VDC 20 % 14 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.56 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 50VDC 68uF 20% 1350mA 20mOhm 766In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 68 uF 50 VDC 20 % 20 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.35 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 20VDC 180uF 20% 1010mA 25mOhm 974In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 180 uF 20 VDC 20 % 25 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.01 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 16VDC 560uF 20% 1560mA 14mOhm 101In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 560 uF 16 VDC 20 % 14 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.56 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35VDC 82uF 20% 1260mA 20mOhm 77In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 82 uF 35 VDC 20 % 20 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.26 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1000mA 16mOhm Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 680 uF 2.5 VDC 20 % 16 mOhms - 55 C + 125 C 6.3 mm 6.4 mm - - 1 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 2700uF 20% 1600mA 12mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 2700 uF 2.5 VDC 20 % 12 mOhms - 55 C + 125 C 10 mm 12.6 mm - - 1.6 A 2000 Hour SVT Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 680uF 20% 1060mA 20mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 680 uF 2.5 VDC 20 % 20 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.06 A 2000 Hour SVT Reel
Panasonic Aluminum Organic Polymer Capacitors 4VDC 560uF 20% 1010mA 22mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Aluminum Polymer Capacitors SMD/SMT Can 560 uF 4 VDC 20 % 22 mOhms - 55 C + 125 C 8 mm 6.9 mm - - 1.01 A 2000 Hour SVT Reel
Panasonic Aluminum Organic Polymer Capacitors 2.5VDC 1500uF 20% 1620mA 10mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 400

Aluminum Polymer Capacitors SMD/SMT Can 1500 uF 2.5 VDC 20 % 10 mOhms - 55 C + 125 C 8 mm 11.9 mm - - 1.62 A 2000 Hour SVT Reel, Cut Tape