150 uF 35 VDC Aluminum Electrolytic Capacitors - SMD

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Product Capacitance Voltage Rating DC Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Height Life Ripple Current Qualification
KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 35V 150uF 1010 20% 2,764In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel AHA Aluminum Electrolytic Capacitors 150 uF 35 VDC 20 % 23 mOhms - 55 C + 105 C 10 mm 10.3 mm 10.3 mm 10.5 mm 10000 Hour 2.4 A
Vishay / BC Components Aluminum Electrolytic Capacitors - SMD 150uF 35V 20% 2,172In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel 146 CTI Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 125 C 10 mm 10 mm 10 mm 10 mm 1500 Hour 750 mA
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% AEC-Q200 Anti-Vib 539In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FN High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.5 mm 2000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% 8x10.2mm AEC-Q200 2,990In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FK Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.2 mm 2000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% 600mA AEC-Q200 2,990In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FN High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.2 mm 2000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% 8x10.2mm AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FK Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.2 mm 1000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% 8x10.2mm AEC-Q200 1,500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FP High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 80 mOhms - 55 C + 105 C 8 mm 10.2 mm 2000 Hour 850 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% Anti-Vibe AEC-Q200 2,488In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FK High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.5 mm 2000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% Anti-Vibe AEC-Q200 969In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FK Aluminum Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.5 mm 1000 Hour 600 mA AEC-Q200
KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 35V 150uF 0810 20% 5,374In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel AEA Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 8.3 mm 8.3 mm 10.5 mm 5000 Hour 600 mA
Wurth Elektronik Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 150uF 35V 20% SMD/SMT 3,178In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape WCAP-ASLI Aluminum Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 8.3 mm 8.3 mm 10.5 mm 2000 Hour 510 mA
Panasonic Aluminum Electrolytic Capacitors - SMD 150uF 35volts 6.3x7.7mm SMD 8,382In Stock
50,300On Order
Min.: 1
Mult.: 1
Reel: 900

Reel, Cut Tape, MouseReel FT High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 6.3 mm 7.7 mm 8 mm 2000 Hour 600 mA AEC-Q200
Wurth Elektronik Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 150uF 35V 20% SMD/SMT 847In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel WCAP-ASLL Aluminum Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 8.3 mm 8.3 mm 10.5 mm 5000 Hour 550 mA
Panasonic Aluminum Electrolytic Capacitors - SMD 150UF 35V ELECT FP SMD 832In Stock
500Expected 3/12/2024
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel FP High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 80 mOhms - 55 C + 105 C 8 mm 10.5 mm 10.2 mm 2000 Hour 850 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 35VDC 150uF 20% Anti-Vibe AEC-Q200 315In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape FP High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 80 mOhms - 55 C + 105 C 8 mm 10.5 mm 2000 Hour 850 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 150uF 35V 4,779In Stock
1,500On Order
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel FK High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.2 mm 10.2 mm 2000 Hour 600 mA AEC-Q200
Panasonic Aluminum Electrolytic Capacitors - SMD 150UF 35V FK SMD 1,675In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel FK High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 8 mm 10.2 mm 10.2 mm 2000 Hour 600 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35V150 uF105CSMT AEC-Q200 1,998In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UCL Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 10 mm 8.3 mm 2000 Hour 850 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 273In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UWT Aluminum Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 10 mm 8.3 mm 1000 Hour 155 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UWZ High Temp Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 10 mm 1000 Hour 155 mA AEC-Q200
Chemi-Con Aluminum Electrolytic Capacitors - SMD 150uF 35V 20% 3,624In Stock
4,500Expected 12/6/2023
Min.: 1
Mult.: 1
Reel: 900

Reel, Cut Tape, MouseReel MZR Low ESR Electrolytic Capacitors 150 uF 35 VDC 20 % 160 mOhms - 55 C + 105 C 6.3 mm 7.7 mm 2000 Hour 600 mA
Nichicon Aluminum Electrolytic Capacitors - SMD 35V 150uF TOL 20% AEC-Q200 9In Stock
2,700Expected 1/19/2024
Min.: 1
Mult.: 1
Reel: 900

Reel, Cut Tape, MouseReel UCM Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 6.3 mm 7.7 mm 2000 Hour 600 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 1,052In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UCD Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 10 mm 10 mm 2000 Hour 600 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35V150 uF105CSMT AEC-Q200 4,279In Stock
5,000Expected 1/11/2024
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UCL Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 10 mm 7.7 mm 10.3 mm 2000 Hour 850 mA AEC-Q200
Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 2,709In Stock
5,000Expected 3/5/2024
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel UUD Low Impedance Electrolytic Capacitors 150 uF 35 VDC 20 % - - 55 C + 105 C 8 mm 10 mm 5000 Hour 450 mA AEC-Q200