47 uF 16 VDC Aluminum Electrolytic Capacitors - Radial Leaded

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Capacitance Voltage Rating DC Maximum Operating Temperature Diameter Lead Spacing Length Life Tolerance Ripple Current Minimum Operating Temperature Lead Style ESR Qualification Series Packaging
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 85C 2k Hour Radial 24,356In Stock
Min.: 1
Mult.: 1
Reel: 1,300

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 2 mm 11 mm 2000 Hour 20 % 130 mA - 40 C Straight ESK Reel, Cut Tape, MouseReel
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16volts AEC-Q200 4,290In Stock
3,000Expected 10/16/2023
Min.: 1
Mult.: 1
Reel: 2,000

Low Impedance Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 1000 Hour 20 % 175 mA - 55 C Straight 800 mOhms AEC-Q200 FC Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED 2,885In Stock
18,000Expected 10/9/2023
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 6.3 mm 2.5 mm 5 mm 1000 Hour 20 % 70 mA - 40 C Straight KS-A Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 3,366In Stock
4,000Expected 12/12/2023
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2.5 mm 11.5 mm 1000 Hour 20 % 77 mA - 55 C Straight NHG Reel, Cut Tape
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 1k Hour Radial 19,743In Stock
20,000Expected 12/1/2023
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 7 mm 1000 Hour 20 % 75 mA - 40 C Straight ESS Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series 168In Stock
1,800Expected 1/2/2024
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 6.3 mm 2.5 mm 11.2 mm 2000 Hour 20 % 100 mA - 55 C Straight AEC-Q200 GA
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16volts AEC-Q200 3,803In Stock
4,000Expected 1/2/2024
Min.: 1
Mult.: 1
Reel: 2,000

Low Impedance Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 3000 Hour 20 % 175 mA - 55 C Straight 800 mOhms AEC-Q200 FC Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 8,665In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 2.5 mm 11 mm 2000 Hour 20 % 130 mA - 40 C Straight M Reel, Cut Tape
Wurth Elektronik Aluminum Electrolytic Capacitors - Radial Leaded WCAP-AT1H 47uF 16V 20% Radial 4,039In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 5000 Hour 20 % 145 mA - 40 C Straight WCAP-AT1H Ammo Pack
Wurth Elektronik Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLI 47uF 16V 20% Radial 3,040In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 2000 Hour 20 % 200 mA - 55 C Straight 400 mOhms WCAP-ATLI Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF POLARIZED 4,932In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 6.3 mm 5 mm 5 mm 1000 Hour 20 % 70 mA - 40 C Straight KS-A Reel, Cut Tape
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 1k Hour Radial 17,681In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 6.3 mm 2.5 mm 7 mm 1000 Hour 20 % 77 mA - 40 C Straight ESS Ammo Pack
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 2k Hour Radial 5,720In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 2000 Hour 20 % 85 mA - 40 C Straight ESH Bulk
Wurth Elektronik Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG5 47uF 16V 20% Radial 5,812In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 2000 Hour 20 % 100 mA - 40 C Straight WCAP-ATG5 Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series 3,256In Stock
6,000Expected 1/9/2024
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 5 mm 11 mm 2000 Hour 20 % 130 mA - 40 C Straight M Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU 4,313In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 2.5 mm 7 mm 1000 Hour 20 % 70 mA - 40 C Straight KA-A Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk 2,194In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 6.3 mm 2.5 mm 7 mm 1000 Hour 20 % 77 mA - 55 C Straight AEC-Q200 GA Bulk
Wurth Elektronik Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 47uF 20% Radial 5,574In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 4000 Hour 20 % 186 mA - 55 C Straight 1.35 Ohms WCAP-ATLL Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16V 7,082In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 1000 Hour 20 % 77 mA - 55 C Straight NHG Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 47uF 105C 2k Hour Radial 16,783In Stock
Min.: 1
Mult.: 1

Low Impedance Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 5 mm 2 mm 11 mm 2000 Hour 20 % 230 mA - 40 C Straight 360 mOhms ESY Bulk
Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16 Volts 20% 10,667In Stock
1,000Expected 10/13/2023
Min.: 1
Mult.: 1
Reel: 1,000

Bi-Polar/Non-Polar Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 8 mm 3.5 mm 11.5 mm 1000 Hour 20 % - 40 C Straight UES Ammo Pack
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Ammo STR 6,590In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 105 C 6.3 mm 2.5 mm 7 mm 1000 Hour 20 % 77 mA - 55 C Straight AEC-Q200 GA Reel, Cut Tape
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47UF 16V KS RADIAL 8,557In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 6.3 mm 2.5 mm 5 mm 1000 Hour 20 % 70 mA - 40 C Straight KS-A Bulk
Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 47uF 16V 5,751In Stock
Min.: 1
Mult.: 1

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 2 mm 11 mm 2000 Hour 20 % 130 mA - 40 C Straight M Bulk
Wurth Elektronik Aluminum Electrolytic Capacitors - Radial Leaded WCAP-ATG8 47uF 16V 20% Radial 5,281In Stock
Min.: 1
Mult.: 1
Reel: 2,000

General Purpose Electrolytic Capacitors Radial 47 uF 16 VDC + 85 C 5 mm 2 mm 11 mm 2000 Hour 20 % 132 mA - 40 C Straight WCAP-ATG8 Ammo Pack