18 dBi Outdoor Antennas Antennas

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD)Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - WiFi - 802.11 Protocol - Sub GHz Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Termination Style Application Length Width Height IP Rating Series
Phoenix Contact Antennas RAD-ISM-5000-ANT- PAR-18-N Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Directional Panel Antenna 5 GHz ISM 18 dBi - 40 C + 70 C 1 Band N Type ISM 152.4 mm 152.4 mm IP55 RAD
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 18 dBi, Spot-L, IP 67, Dual-Slant +/-45 polarized, 2 x 2 MIMO; Connectors N (f) Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 2.7 GHz WiFi 18 dBi 50 Ohms 1.8 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 7/16
HUBER+SUHNER Antennas WiFi Directional 2.4 GHz, 17 dBi, Spot-L, IP 67, linear vertical polarized, WLAN; Connector N (f) Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.3 GHz 2.7 GHz WiFi 18 dBi 50 Ohms 1.7 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 25 mm IP67 7/16
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 18 dBi, Spot-L, IP 67, Vert.+ Dual-Slant +/-45 pol, 3 x 3 MIMO; Conn. N (f) Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 18 dBi 50 Ohms 1.8 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 7/16